International Rectifier IRF6643TRPBF technical specifications.
| Continuous Drain Current (ID) | 6.2mA |
| Drain to Source Voltage (Vdss) | 150V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.34nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.8W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6643TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
