The IRF6644TRPBF is a 100V N-Channel Power MOSFET with a maximum continuous drain current of 60A and a maximum drain-source on resistance of 13mΩ. It has a maximum operating temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device has a nominal Vgs of 4.8V and a maximum power dissipation of 89W. It is lead-free and not Reach SVHC compliant.
International Rectifier IRF6644TRPBF technical specifications.
| Continuous Drain Current (ID) | 60A |
| Current Rating | 10.3A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 13MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 89W |
| Nominal Vgs | 4.8V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6644TRPBF to view detailed technical specifications.
No datasheet is available for this part.