International Rectifier IRF6645PBF technical specifications.
| Continuous Drain Current (ID) | 5.7A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6645PBF to view detailed technical specifications.
No datasheet is available for this part.