
International Rectifier IRF6645TR1PBF technical specifications.
| Continuous Drain Current (ID) | 5.7A |
| Current Rating | 5.7A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 35MR |
| Dual Supply Voltage | 100V |
| Fall Time | 5.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.53mm |
| Input Capacitance | 890pF |
| Lead Free | Lead Free |
| Length | 4.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 4.9V |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 9.2ns |
| DC Rated Voltage | 100V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6645TR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
