
Trans MOSFET N-CH 80V 12A 7-Pin Direct-FET MN
International Rectifier IRF6646 technical specifications.
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Breakdown Voltage | 80V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4800 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 80V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF6646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.