
The IRF6646TR1PBF is a single N-channel HEXFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 2.8W and a nominal Vgs of 3V. The device is RoHS compliant and features a surface mount package with a lead-free termination. The IRF6646TR1PBF has a drain to source breakdown voltage of 80V and a drain to source resistance of 7.6mR.
International Rectifier IRF6646TR1PBF technical specifications.
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 7.6mR |
| Drain to Source Voltage (Vdss) | 80V |
| Drain-source On Resistance-Max | 9.5MR |
| Dual Supply Voltage | 80V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.6mm |
| Input Capacitance | 2.06nF |
| Lead Free | Lead Free |
| Length | 5.45mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Rds On Max | 9.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 80V |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6646TR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
