
International Rectifier IRF6648 technical specifications.
| Continuous Drain Current (ID) | 86A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 7MR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.6mm |
| Input Capacitance | 2.12nF |
| Length | 5.45mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Package Quantity | 4800 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 16ns |
| Width | 5.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF6648 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
