
International Rectifier IRF6648TR1 technical specifications.
| Continuous Drain Current (ID) | 86A |
| Current Rating | 86A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 2MR |
| Dual Supply Voltage | 60V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.12nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Rds On Max | 7mR |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 31ns |
| RoHS Compliant | No |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 60V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF6648TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
