The IRF6674TRPBF is a HEXFET power MOSFET from International Rectifier, rated for 60V drain to source voltage and 13.4A continuous drain current. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is packaged in tape and reel for surface mount applications and is RoHS compliant.
International Rectifier IRF6674TRPBF technical specifications.
| Continuous Drain Current (ID) | 13.4A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 1.35nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Rds On Max | 11mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6674TRPBF to view detailed technical specifications.
No datasheet is available for this part.