
International Rectifier IRF6702M2DTR1P technical specifications.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 11.3mR |
| Fall Time | 20ns |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.7W |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6702M2DTR1P to view detailed technical specifications.
No datasheet is available for this part.
