
International Rectifier IRF6710S2TR1PBF technical specifications.
| Package/Case | S |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 11.9mR |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 5.9MR |
| Dual Supply Voltage | 25V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.66mm |
| Input Capacitance | 1.19nF |
| Lead Free | Lead Free |
| Length | 4.85mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| Rds On Max | 5.9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | Through Hole |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 5.2ns |
| Turn-On Delay Time | 7.9ns |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6710S2TR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
