International Rectifier IRF6712STRPBF technical specifications.
| Continuous Drain Current (ID) | 17A |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 4.9MR |
| Input Capacitance | 1.57nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Rds On Max | 4.9mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6712STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.