International Rectifier IRF6716MTRPBF technical specifications.
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 2.6mR |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.506mm |
| Input Capacitance | 5.15nF |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 78W |
| Rds On Max | 1.6mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 26ns |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6716MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.