
International Rectifier IRF6717MTRPBF technical specifications.
| Continuous Drain Current (ID) | 38A |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.53mm |
| Input Capacitance | 6.75nF |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 96W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Rds On Max | 1.25mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 25ns |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6717MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.