
International Rectifier IRF6718L2TR1PBF technical specifications.
| Package/Case | L |
| Continuous Drain Current (ID) | 61A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 1.4mR |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 500kR |
| Dual Supply Voltage | 25V |
| Fall Time | 53ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.496mm |
| Input Capacitance | 6.5nF |
| Lead Free | Lead Free |
| Length | 9.15mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.3W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Radiation Hardening | No |
| Rds On Max | 0.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 67ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6718L2TR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
