
International Rectifier IRF6718L2TRPBF technical specifications.
| Continuous Drain Current (ID) | 270A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 6.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.3W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 0.7mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6718L2TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.