
International Rectifier IRF6723M2DTR1P technical specifications.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6.6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 20ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.38nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.7W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.7W |
| Radiation Hardening | No |
| Rds On Max | 6.6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HEXFET® |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 14ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF6723M2DTR1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
