The IRF6724MTRPBF is a 30V N-CHANNEL power MOSFET with a continuous drain current rating of 150A and a drain to source resistance of 3.5mR. It has a maximum power dissipation of 89W and is lead free. The device is packaged in tape and reel quantities of 4800 units. It is RoHS compliant and suitable for use in high-power applications.
International Rectifier IRF6724MTRPBF technical specifications.
| Continuous Drain Current (ID) | 150A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.5mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 89W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6724MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.