The IRF6726MTRPBF is a surface mount HEXFET power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 2.8W and is RoHS compliant. The device is packaged in tape and reel with 4800 units per package. It is not Reach SVHC compliant.
International Rectifier IRF6726MTRPBF technical specifications.
| Continuous Drain Current (ID) | 32A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 6.14nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Nominal Vgs | 1.7V |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Rds On Max | 1.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6726MTRPBF to view detailed technical specifications.
No datasheet is available for this part.