
International Rectifier IRF6775MTRPBF technical specifications.
| Continuous Drain Current (ID) | 4.9A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 1.411nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Rds On Max | 56mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6775MTRPBF to view detailed technical specifications.
No datasheet is available for this part.