
International Rectifier IRF6794MTR1PBF technical specifications.
| Continuous Drain Current (ID) | 32A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 3mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 9.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.506mm |
| Input Capacitance | 4.42nF |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Rds On Max | 1.7mR |
| Reach SVHC Compliant | No |
| Resistance | 0.0013R |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 9.7ns |
| Turn-On Delay Time | 15ns |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6794MTR1PBF to view detailed technical specifications.
No datasheet is available for this part.
