International Rectifier IRF6811STRPBF technical specifications.
| Continuous Drain Current (ID) | 74A |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 3.7MR |
| Input Capacitance | 1.59nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 3.7mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6811STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.