The IRF6893MTRPBF is a surface mount power MOSFET with a maximum operating temperature range of -40°C to 150°C. It has a maximum power dissipation of 2.1W and a continuous drain current of 29A. The device features a drain to source breakdown voltage of 25V and a drain to source resistance of 1.2mR. It is RoHS compliant and packaged in a SOIC package.
International Rectifier IRF6893MTRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 29A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 1.2mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 3.48nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Rds On Max | 1.6mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6893MTRPBF to view detailed technical specifications.
No datasheet is available for this part.