
International Rectifier IRF6894MTR1PBF technical specifications.
| Continuous Drain Current (ID) | 32A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 1.7mR |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 1.3MR |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 4.16nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Rds On Max | 1.3mR |
| RoHS Compliant | Yes |
| Series | DirectFET™ |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6894MTR1PBF to view detailed technical specifications.
No datasheet is available for this part.
