International Rectifier IRF6894MTRPBF technical specifications.
| Continuous Drain Current (ID) | 27A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 1.3MR |
| Input Capacitance | 4.13nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 2.7mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6894MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.