
International Rectifier IRF7210PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 12V |
| Drain-source On Resistance-Max | 7mR |
| Dual Supply Voltage | 12V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 17.179nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 600mV |
| Number of Elements | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 600mV |
| Turn-Off Delay Time | 6.5ns |
| Turn-On Delay Time | 50ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7210PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
