International Rectifier IRF7210TRHR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 16A |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Turn-Off Delay Time | 6.5ns |
| Turn-On Delay Time | 50ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF7210TRHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.