
International Rectifier IRF7233TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | -9.5A |
| Current Rating | -9.5A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 12V |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 20mR |
| Reach SVHC Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | -12V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7233TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
