
International Rectifier IRF7241PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.2A |
| Current Rating | -6.2A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 41MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 3.22nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 210ns |
| Turn-On Delay Time | 24ns |
| DC Rated Voltage | -40V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7241PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
