The IRF 7317 is a high-power N/P-channel FET from International Rectifier, featuring a maximum current rating of 6.6A for the N-channel and -5.3A for the P-channel. It operates at a maximum voltage of 20V and has a maximum thermal resistance of 62.5°C/W. The device is packaged in an SO 8 casing and is suitable for high-temperature applications.
International Rectifier IRF7317HEXFETSO-8 technical specifications.
| Manufacturer | International Rectifier |
| Type | IRF 7317 |
| Specification | N/P-channel |
| Casing | SO 8 |
| ID | 6.6 A/-5.3 A |
| UDS | 20 V |
| ID @ HighTemp | 5.3 A/-4.3 A |
| ID @ 25C | 6.6 A/-5.3 A |
| Description | 20 V/N/P 6.6 A/-5.3 A |
| Rth max. | 62.5 °C/W |
| RDS(on) | 0.029 Ohm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7317HEXFETSO-8 to view detailed technical specifications.
No datasheet is available for this part.