
International Rectifier IRF7324D1PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.2A |
| Current Rating | -2.9A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | -20V |
| Fall Time | 7.6ns |
| Forward Current | 1.7A |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 260pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | -700mV |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 270mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FETKY™ |
| Termination | SMD/SMT |
| Threshold Voltage | -700mV |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7324D1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.