International Rectifier IRF7343HEXFETSO-8 technical specifications.
| Type | IRF 7343 |
| Specification | N/P-channel |
| Casing | SO 8 |
| UDS | 55 V |
| ID | 4.7 A/-3.4 A |
| ID @ 25C | 4.7 A/-3.4 A |
| Rth max. | 62.5 °C/W |
| RDS(on) | 0.05 Ohm |
| ID @ HighTemp | 3.8 A/-2.7 A |
| Description | 55 V/N/P 4.7 A/-3.4 A |
| Manufacturer | International Rectifier |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7343HEXFETSO-8 to view detailed technical specifications.
No datasheet is available for this part.