The IRF 7401 is a 20V N channel power MOSFET with a maximum current rating of 8.7A. It is housed in an SO 8 package and has a maximum thermal resistance of 50°C/W. The device can handle a maximum current of 7.0A at high temperatures. The on-resistance is 0.022 Ohm. The IRF 7401 is suitable for a variety of applications including power supplies and motor control.
International Rectifier IRF7401HEXFETSO-8 technical specifications.
| Manufacturer | International Rectifier |
| Type | IRF 7401 |
| Specification | N channel |
| Casing | SO 8 |
| ID | 8.7 A |
| UDS | 20 V |
| Rth max. | 50 °C/W |
| ID @ HighTemp | 7.0 A |
| Description | 20 V/8.7 A |
| ID @ 25C | 8.7 A |
| RDS(on) | 0.022 Ohm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7401HEXFETSO-8 to view detailed technical specifications.
No datasheet is available for this part.