
The IRF7404HR is a surface-mount N-channel MOSFET with a continuous drain current of 6.7A and a gate to source voltage of 12V. It has a power dissipation of 2.5W and is packaged in a SOIC case. The device operates over a temperature range of -55°C to 150°C and has a fall time of 65ns. The IRF7404HR is available in rail or tube packaging.
International Rectifier IRF7404HR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.7A |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7404HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
