
The IRF7410GTRPBF is a 16A HEXFET power MOSFET with a maximum drain to source voltage of 12V and a maximum power dissipation of 2.5W. It is packaged in a surface mount SOIC package with a continuous input capacitance of 8.676nF. The device is not RoHS compliant. Operating temperature range is not specified.
International Rectifier IRF7410GTRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 12V |
| Input Capacitance | 8.676nF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 7mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7410GTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
