International Rectifier IRF7416HEXFETSO-8 technical specifications.
| Manufacturer | International Rectifier |
| Type | IRF 7416 |
| Specification | P channel |
| Casing | SO 8 |
| UDS | -30 V |
| ID | -10 A |
| Rth max. | 50 °C/W |
| RDS(on) | 0.02 Ohm |
| ID @ HighTemp | -7.1 A |
| ID @ 25C | -10 A |
| Description | -30 V/-10 A |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7416HEXFETSO-8 to view detailed technical specifications.
No datasheet is available for this part.