International Rectifier IRF7453PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Voltage (Vdss) | 250V |
| Dual Supply Voltage | 250V |
| Input Capacitance | 930pF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 5.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Rds On Max | 230mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7453PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.