International Rectifier IRF7465PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 1.9A |
| Current Rating | 1.9A |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 280mR |
| Dual Supply Voltage | 150V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 5.5V |
| Number of Elements | 1 |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 150V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7465PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.