International Rectifier IRF7507HR technical specifications.
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for International Rectifier IRF7507HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.