International Rectifier IRF7521D1PBF technical specifications.
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 135mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 260pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Rds On Max | 135mR |
| RoHS Compliant | Yes |
| Series | FETKY™ |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7521D1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
