International Rectifier IRF7523D1 technical specifications.
| Continuous Drain Current (ID) | 2.7A |
| Current Rating | 2.7A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 210pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Rds On Max | 130mR |
| RoHS Compliant | No |
| Series | FETKY™ |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7523D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.