International Rectifier IRF7523D1TRPBF technical specifications.
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 210pF |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 130mR |
| RoHS Compliant | Yes |
| Series | FETKY™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7523D1TRPBF to view detailed technical specifications.
No datasheet is available for this part.