International Rectifier IRF7526D1PBF technical specifications.
| Continuous Drain Current (ID) | 2A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 180pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 800mW |
| Rds On Max | 200mR |
| RoHS Compliant | Yes |
| Series | FETKY™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7526D1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
