International Rectifier IRF7526D1TRPBF technical specifications.
| Package/Case | MSOP |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 9.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.86mm |
| Input Capacitance | 180pF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 200mR |
| RoHS Compliant | Yes |
| Series | FETKY™ |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 9.7ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7526D1TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.