International Rectifier IRF7530PBF technical specifications.
| Continuous Drain Current (ID) | 5.4A |
| Current Rating | 5.4A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.91mm |
| Input Capacitance | 1.31nF |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 8.5ns |
| DC Rated Voltage | 20V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7530PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.