The IRF7530TRPBF-EL is a surface mount N-channel MOSFET with a continuous drain current of 5.4A and a gate to source voltage of 12V. It features a fall time of 16ns and a turn-off delay time of 36ns. The device operates over a temperature range of -55°C to 150°C and is packaged in a SOIC case.
International Rectifier IRF7530TRPBF-EL technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.4A |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7530TRPBF-EL to view detailed technical specifications.
No datasheet is available for this part.