International Rectifier IRF7603PBF technical specifications.
| Continuous Drain Current (ID) | 5.6A |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Lead Pitch | 0.65mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Reverse |
| Nominal Vgs | 1V |
| Power Dissipation | 1.8W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 53ns |
| RoHS Compliant | Yes |
| Row Spacing | 4.24mm |
| Threshold Voltage | 1V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7603PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.