
International Rectifier IRF7665S2TR1PBF technical specifications.
| Continuous Drain Current (ID) | 14.4A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 51mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 62MR |
| Fall Time | 3.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.676mm |
| Input Capacitance | 515pF |
| Lead Free | Lead Free |
| Length | 4.85mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| Rds On Max | 62mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 7.1ns |
| Turn-On Delay Time | 3.8ns |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7665S2TR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.