
International Rectifier IRF7701GTRPBF technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | -10A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 12V |
| Drain-source On Resistance-Max | 11mR |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 5.05nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Nominal Vgs | -1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.5W |
| Rds On Max | 11mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7701GTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.