International Rectifier IRF7707GTRPBF technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 207ns |
| Input Capacitance | 2.361nF |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.5W |
| Rds On Max | 22mR |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7707GTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.